Part Details for DSPIC30F5011T-20I/PT by Microchip Technology Inc
Results Overview of DSPIC30F5011T-20I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F5011T-20I/PT Information
DSPIC30F5011T-20I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC30F5011T-20I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F5011T-20I/PTCT-ND
|
DigiKey | IC MCU 16BIT 66KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9332 In Stock |
|
$8.7500 / $9.9600 | Buy Now |
DISTI #
DSPIC30F5011T-20I/PT
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5011T-20I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.1900 / $8.7500 | Buy Now |
DISTI #
579-DS30F5011T20I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 20MHz 66KB Flash RoHS: Compliant | 341 |
|
$8.7400 / $9.9600 | Buy Now |
DISTI #
DSPIC30F5011T-20I/PT
|
Microchip Technology Inc | 16 bit MCU/DSP 64ld 20MIPS 66kB FLASH., TQFP, Projected EOL: 2034-04-19 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$7.1900 / $9.9600 | Buy Now |
DISTI #
70540355
|
RS | Digital Signal Processors, DSP, DSC 20MHz 66KB Flash Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5200 / $11.1900 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 52 I/O - 66KB (22K x 24) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 2.5 to 5.5V - 64-TQFP (10x10) - T&R. RoHS: Compliant | Alternative Product Available |
|
$8.8700 / $26.0400 | Buy Now |
|
NAC | 16 Bit MCU/DSP 20MIPS 66 KB FLASH - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.5400 / $10.2900 | Buy Now |
DISTI #
DSPIC30F5011T-20I/PT
|
Avnet Silica | MCU 16bit dsPIC30 dsPIC RISC 96KB Flash 25V33V5V 64Pin TQFP TR (Alt: DSPIC30F5011T-20I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC30F5011T-20I/PT
|
EBV Elektronik | MCU 16bit dsPIC30 dsPIC RISC 96KB Flash 25V33V5V 64Pin TQFP TR (Alt: DSPIC30F5011T-20I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 52 I/O - 66KB (22K x 24) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 2.5 to 5.5V - 64-TQFP (10x10) - T&R. RoHS: Compliant | Alternative Product Available |
|
$8.8700 / $26.0400 | Buy Now |
Part Details for DSPIC30F5011T-20I/PT
DSPIC30F5011T-20I/PT CAD Models
DSPIC30F5011T-20I/PT Part Data Attributes
|
DSPIC30F5011T-20I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5011T-20I/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC30F5011T-20I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 7.37 MHz.
-
To configure the oscillator for optimal performance, set the FOSC configuration bits to select the internal oscillator, and then trim the oscillator using the OSCTUNE register to achieve the desired frequency.
-
The maximum amount of current that can be sourced or sunk by a single I/O pin is 25 mA.
-
To implement a watchdog timer, configure the WDTCON register to enable the watchdog timer, set the watchdog timer period using the WDTPS bits, and then periodically reset the watchdog timer using the CLR instruction.
-
The maximum amount of flash memory that can be used for program storage is 128 KB.