Part Details for DSPIC30F5011T-20E/PTVAO by Microchip Technology Inc
Results Overview of DSPIC30F5011T-20E/PTVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F5011T-20E/PTVAO Information
DSPIC30F5011T-20E/PTVAO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC30F5011T-20E/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F5011T-20E/PTVAO
|
Microchip Technology Inc | 16 Bit MCU/DSP 20MIPS 66 KB FLASH, TQFP, Projected EOL: 2044-11-01 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
1200 Alternates Available |
|
$11.8400 / $16.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1200 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC30F5011T-20E/PTVAO
DSPIC30F5011T-20E/PTVAO CAD Models
DSPIC30F5011T-20E/PTVAO Part Data Attributes
|
DSPIC30F5011T-20E/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5011T-20E/PTVAO
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F5011T-20E/PTVAO
This table gives cross-reference parts and alternative options found for DSPIC30F5011T-20E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F5011T-20E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC30F5011-20E/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64 | DSPIC30F5011T-20E/PTVAO vs DSPIC30F5011-20E/PTVAO |
DSPIC30F5011T-20E/PTVAO Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 40 MHz, but it's recommended to use a clock frequency of 32 MHz or less to ensure reliable operation.
-
To configure the oscillator for optimal performance, set the FOSCSEL bits in the OSCCON register to select the desired oscillator mode, and adjust the OSCTUNE bits to fine-tune the oscillator frequency.
-
The maximum amount of current that can be sourced or sunk by the I/O pins is 25 mA per pin, with a total current limit of 200 mA for all I/O pins combined.
-
To implement a watchdog timer, enable the WDT by setting the SWDTEN bit in the RCON register, and configure the watchdog timer period using the WDTPS bits in the WDTCON register. You can also use the CLRWDT instruction to clear the watchdog timer.
-
The minimum voltage range for the device is 2.5V, and the maximum voltage range is 5.5V. Operating the device outside of this range may cause unpredictable behavior or damage to the device.