-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, LEAD FREE, PLASTIC, QFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F4011T-30I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7050
|
Newark | Ic, dsp,16-Bit, cmos, tqfp,44Pin, plastic Rohs Compliant: Yes |Microchip DSPIC30F4011T-30I/PT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8800 | Buy Now |
DISTI #
DSPIC30F4011T30IPCT-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2754 In Stock |
|
$7.0875 / $8.0700 | Buy Now |
DISTI #
DSPIC30F4011T-30I/PT
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F4011T-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.6339 / $7.0875 | Buy Now |
DISTI #
579-30F4011T-30I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 30M 48KB FL RoHS: Compliant | 45 |
|
$7.0800 / $8.0700 | Buy Now |
DISTI #
DSPIC30F4011T-30I/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 44LD 48KB FLASH, TQFP, Projected EOL: 2034-09-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$5.8400 / $8.0700 | Buy Now |
DISTI #
70453609
|
RS | 16 Bit MCU/DSP 30MIPS 48 KB FLASH44 TQFP 10x10x1mm T/R Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 / $9.0800 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 30 MIPs - 30 I/O - 48KB (16K x 24) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 2.5 to 5.5V - 44-TQFP (10x10) - T&R. RoHS: Compliant | Alternative Product Available |
|
$7.1900 / $21.0900 | Buy Now |
|
NAC | 16 Bit MCU/DSP 30MIPS 48 KB FLASH - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.9100 / $8.3400 | Buy Now |
DISTI #
DSPIC30F4011T-30I/PT
|
Avnet Silica | MCU 16bit dsPIC30 dsPIC RISC 48KB Flash 33V5V 44Pin TQFP TR (Alt: DSPIC30F4011T-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC30F4011T-30I/PT
|
EBV Elektronik | MCU 16bit dsPIC30 dsPIC RISC 48KB Flash 33V5V 44Pin TQFP TR (Alt: DSPIC30F4011T-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 3600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F4011T-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4011T-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, LEAD FREE, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, LEAD FREE, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
The DSPIC30F4011T-30I/PT can operate at a maximum clock frequency of 30 MHz.
The DSPIC30F4011T-30I/PT has 128 KB of flash memory.
Yes, the DSPIC30F4011T-30I/PT is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
Yes, the DSPIC30F4011T-30I/PT has 12-bit, 13-channel ADCs.
Yes, the DSPIC30F4011T-30I/PT has a built-in PWM module and can be used for motor control applications.