Part Details for DSPIC30F2010T-20I/MM by Microchip Technology Inc
Results Overview of DSPIC30F2010T-20I/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F2010T-20I/MM Information
DSPIC30F2010T-20I/MM by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC30F2010T-20I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4480
|
Newark | 16 Bit Mcu/Dsp 20Mips 12 Kb Flash 28 Qfn-S 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip DSPIC30F2010T-20I/MM RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9200 | Buy Now |
DISTI #
DSPIC30F2010T-20I/MM-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 8000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7400 | Buy Now |
DISTI #
DSPIC30F2010T-20I/MM
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP T/R - Tape and Reel (Alt: DSPIC30F2010T-20I/MM) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.7096 / $6.1000 | Buy Now |
DISTI #
579-DSPIC32010T20IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU DSP 28LD 20MIPS 12KB FLASH RoHS: Compliant | 0 |
|
$5.7400 | Order Now |
DISTI #
DSPIC30F2010T-20I/MM
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 20MIPS 12 KB FLASH, QFN-S, Projected EOL: 2034-11-29 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$5.0200 / $6.9100 | Buy Now |
DISTI #
70540303
|
RS | Digital Signal Processors, DSP, DSC 16B MCU DSP 28LD 20MIPS 12KB FLASH Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 / $5.7600 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 20 I/O - 12KB (4K x 24) FLASH - 1K x 8 EEPROM - 512 x 8 RAM - 2.5 to 5.5V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 0 |
|
$5.5800 / $16.3700 | Buy Now |
|
NAC | 16 Bit MCU/DSP 20MIPS 12 KB FLASH - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$5.9500 / $7.1800 | Buy Now |
DISTI #
DSPIC30F2010T-20I/MM
|
Avnet Silica | MCU 16bit dsPIC30 dsPIC RISC 12KB Flash 25V33V5V 28Pin QFNS EP TR (Alt: DSPIC30F2010T-20I/MM) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC30F2010T-20I/MM
|
EBV Elektronik | MCU 16bit dsPIC30 dsPIC RISC 12KB Flash 25V33V5V 28Pin QFNS EP TR (Alt: DSPIC30F2010T-20I/MM) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSPIC30F2010T-20I/MM
DSPIC30F2010T-20I/MM CAD Models
DSPIC30F2010T-20I/MM Part Data Attributes
|
DSPIC30F2010T-20I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2010T-20I/MM
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2010T-20I/MM
This table gives cross-reference parts and alternative options found for DSPIC30F2010T-20I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010T-20I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC30F2010-20I/MM | Microchip Technology Inc | $4.8436 | IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC | DSPIC30F2010T-20I/MM vs DSPIC30F2010-20I/MM |
DSPIC30F2010-20E/MMG | Microchip Technology Inc | Check for Price | IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC | DSPIC30F2010T-20I/MM vs DSPIC30F2010-20E/MMG |
DSPIC30F2010T-20I/MM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC30F2010T-20I/MM is 20 MHz, as indicated by the '20I' in the part number.
-
The DSPIC30F2010T-20I/MM has 12 KB of flash memory.
-
Yes, the DSPIC30F2010T-20I/MM is suitable for motor control applications due to its built-in motor control peripherals, such as the PWM module and the Quadrature Encoder Interface (QEI).
-
Yes, the DSPIC30F2010T-20I/MM has 10-bit, 12-channel ADCs with a maximum sampling rate of 500 ksps.
-
Yes, the DSPIC30F2010T-20I/MM has built-in peripherals for UART, SPI, and I2C communication protocols.