Part Details for DSPB56362PV100 by Freescale Semiconductor
Results Overview of DSPB56362PV100 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPB56362PV100 Information
DSPB56362PV100 by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DSPB56362PV100
DSPB56362PV100 CAD Models
DSPB56362PV100 Part Data Attributes
|
DSPB56362PV100
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSPB56362PV100
Freescale Semiconductor
IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 11264 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 181 mA | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSPB56362PV100
This table gives cross-reference parts and alternative options found for DSPB56362PV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPB56362PV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPB56362AG120 | NXP Semiconductors | $16.7331 | 24-BIT, 120MHz, OTHER DSP, PQFP144 | DSPB56362PV100 vs DSPB56362AG120 |
DSPB56362PV100 | Motorola Mobility LLC | Check for Price | 24-BIT, 100MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56362PV100 vs DSPB56362PV100 |
DSPB56362PV120 | Motorola Mobility LLC | Check for Price | 24-BIT, 120MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56362PV100 vs DSPB56362PV120 |
DSPB56362AG120 | Motorola Mobility LLC | Check for Price | 24-BIT, 120MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56362PV100 vs DSPB56362AG120 |
DSPB56362PV120 | Freescale Semiconductor | Check for Price | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | DSPB56362PV100 vs DSPB56362PV120 |
DSPB56362AG120 | Freescale Semiconductor | Check for Price | 24-BIT, 120MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56362PV100 vs DSPB56362AG120 |