Part Details for DSPA56371AF180 by Freescale Semiconductor
Results Overview of DSPA56371AF180 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPA56371AF180 Information
DSPA56371AF180 by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPA56371AF180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Digital Signal Processor, 24-Bit Size, CMOS, PQFP80 RoHS: Compliant |
|
|
RFQ |
Part Details for DSPA56371AF180
DSPA56371AF180 CAD Models
DSPA56371AF180 Part Data Attributes
|
DSPA56371AF180
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSPA56371AF180
Freescale Semiconductor
PB-FREE DSPA56371
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 24 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 86016 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DSPA56371AF180
This table gives cross-reference parts and alternative options found for DSPA56371AF180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPA56371AF180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPA56371AF180 | Motorola Semiconductor Products | Check for Price | Digital Signal Processor, 24-Bit Size, CMOS, PQFP80, | DSPA56371AF180 vs DSPA56371AF180 |
DSPA56371AF180 | NXP Semiconductors | Check for Price | IC,DSP,24-BIT,CMOS,QFP,80PIN,PLASTIC | DSPA56371AF180 vs DSPA56371AF180 |
DSPA56371AF180 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDA, and then the clock signal. This ensures proper initialization of the device.
-
Optimization depends on the specific application. However, general tips include optimizing code for the DSP's pipeline architecture, using cache efficiently, and minimizing memory accesses. Freescale provides optimization guides and tools to help with this process.
-
The maximum clock frequency is 180 MHz, but this can be affected by factors such as voltage, temperature, and board design. It's essential to consult the datasheet and application notes for specific guidance.
-
The DSP56371AF180 has a vectored interrupt controller that allows for efficient handling of interrupts. Interrupts can be prioritized, and the DSP provides registers to control interrupt masking, enabling, and disabling. Consult the datasheet and programming manual for details.
-
The DSP56371AF180 has a flexible external memory interface that supports various memory types, including SDRAM, DDR, and flash. The best approach depends on the specific memory type and application requirements. Consult the datasheet and application notes for guidance on interface configuration and timing.