Part Details for DSP56F826BU80E by Freescale Semiconductor
Results Overview of DSP56F826BU80E by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56F826BU80E Information
DSP56F826BU80E by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DSP56F826BU80E
DSP56F826BU80E CAD Models
DSP56F826BU80E Part Data Attributes
|
DSP56F826BU80E
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56F826BU80E
Freescale Semiconductor
16 BIT HYBRID CONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F826BU80E
This table gives cross-reference parts and alternative options found for DSP56F826BU80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F826BU80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSP56F826BU80E | NXP Semiconductors | $24.8033 | 16-BIT, 80MHz, OTHER DSP, PQFP100 | DSP56F826BU80E vs DSP56F826BU80E |
DSP56F826BU80E Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSP56F826BU80E is 266 MHz, but it can be overclocked to 300 MHz with some limitations.
-
Optimizing performance requires understanding the DSP's pipeline, cache, and memory hierarchy. Use the CodeWarrior development tools to analyze and optimize your code, and consider using the DSP's built-in performance monitoring units.
-
No, the DSP56F826BU80E is a fixed-point DSP and does not support floating-point operations. If you need floating-point capabilities, consider using a different DSP or a hybrid DSP/FPGA solution.
-
The DSP56F826BU80E has a variety of interfaces, including DDR2, SDRAM, and asynchronous memory interfaces, as well as peripherals like UART, SPI, and I2C. Consult the datasheet and reference manuals for specific interface details and configuration options.
-
The power consumption of the DSP56F826BU80E varies depending on the clock frequency, voltage, and operating mode. To reduce power consumption, use the DSP's power-saving features, such as dynamic voltage and frequency scaling, and optimize your code to minimize power-hungry operations.