Part Details for DSP56F801FA80E by Freescale Semiconductor
Results Overview of DSP56F801FA80E by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56F801FA80E Information
DSP56F801FA80E by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSP56F801FA80E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSP56F801FA80E-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 48LQFP Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$12.0200 | Buy Now |
DISTI #
70187257
|
RS | Digital Signal Processors, DSP, DSC 16 BIT HYBRID CONTROLLER Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 | RFQ |
|
Rochester Electronics | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 80MHz, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$9.2500 / $11.5600 | Buy Now |
Part Details for DSP56F801FA80E
DSP56F801FA80E CAD Models
DSP56F801FA80E Part Data Attributes
|
DSP56F801FA80E
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56F801FA80E
Freescale Semiconductor
16-bit DSC, 56800 core, 16KB Flash, 80MHz, QFP 48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F801FA80E
This table gives cross-reference parts and alternative options found for DSP56F801FA80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F801FA80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSP56F801FA80E | NXP Semiconductors | Check for Price | 0-BIT, 80MHz, OTHER DSP, PQFP48 | DSP56F801FA80E vs DSP56F801FA80E |
DSP56F801FA80 | Motorola Mobility LLC | Check for Price | 0-BIT, 80MHz, OTHER DSP, PQFP48, LQFP-48 | DSP56F801FA80E vs DSP56F801FA80 |
DSP56F801FA80 | Freescale Semiconductor | Check for Price | IC,DSP,16-BIT,CMOS,QFP,48PIN,PLASTIC | DSP56F801FA80E vs DSP56F801FA80 |
DSP56F801FA80E Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSP56F801FA80E is 80 MHz, but it can be overclocked to 100 MHz with some limitations.
-
To optimize code for the DSP56F801FA80E, use the CodeWarrior development environment, which provides tools for code optimization, profiling, and debugging. Additionally, use the DSP's built-in features such as the Harvard architecture, parallel processing, and optimized instruction set.
-
The power consumption of the DSP56F801FA80E varies depending on the clock frequency, voltage, and operating mode. To reduce power consumption, use the DSP's low-power modes, such as idle mode or sleep mode, and optimize the code to minimize switching activity and reduce clock frequency when possible.
-
The DSP56F801FA80E has a variety of interfaces, including a 16-bit external bus interface, SPI, I2C, and UART. Use these interfaces to connect to external memory, peripherals, or other devices. The DSP also has a boot loader that can be used to load code from external memory.
-
The DSP56F801FA80E has 56 KB of internal program memory and 8 KB of internal data memory. To overcome the limitations of internal memory, use external memory, optimize code to reduce memory usage, or use data compression techniques.