Part Details for DSP56321VL275 by NXP Semiconductors
Results Overview of DSP56321VL275 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56321VL275 Information
DSP56321VL275 by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSP56321VL275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0051
|
Newark | Digital Signal Processor (Dsp) Ic, Dsp Type:Fixed Point, Data Bus Width:24 Bit, Operating Frequency Max:240Mhz, Ic Case/Package:Mapbga, No. Of Pins:196Pins, No. Of Mips:-, Interfaces:Essi, Hpi, Sci, Ram Memory Size:576Kb Rohs Compliant: Yes |Nxp DSP56321VL275 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8700 | Buy Now |
DISTI #
DSP56321VL275
|
Avnet Silica | DSP FixedPoint 24Bit 275MHz 275MIPS 196Pin MABGA Tray (Alt: DSP56321VL275) RoHS: Compliant Min Qty: 126 Package Multiple: 126 | Silica - 0 |
|
Buy Now | |
DISTI #
DSP56321VL275
|
EBV Elektronik | DSP FixedPoint 24Bit 275MHz 275MIPS 196Pin MABGA Tray (Alt: DSP56321VL275) RoHS: Compliant Min Qty: 126 Package Multiple: 126 | EBV - 0 |
|
Buy Now |
Part Details for DSP56321VL275
DSP56321VL275 CAD Models
DSP56321VL275 Part Data Attributes
|
DSP56321VL275
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56321VL275
NXP Semiconductors
24-BIT, 275MHz, OTHER DSP, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 275 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56321VL275
This table gives cross-reference parts and alternative options found for DSP56321VL275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56321VL275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSP56321VF275 | NXP Semiconductors | $80.6195 | 24-BIT, 275MHz, OTHER DSP, PBGA196 | DSP56321VL275 vs DSP56321VF275 |
DSP56321VF275 | Freescale Semiconductor | Check for Price | HIP7 56321 275MHZ DSP MAP | DSP56321VL275 vs DSP56321VF275 |
DSP56321VL275 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSP56321VL275 is 275 MHz, as indicated by the '275' in the part number. However, the actual achievable clock frequency may be lower depending on the specific application and system design.
-
To optimize power consumption, use the low-power modes (e.g., idle, sleep, and shutdown) provided by the DSP. Additionally, optimize the clock frequency, voltage, and peripheral usage to minimize power consumption. Refer to the datasheet and application notes for more information.
-
The DSP56321VL275 has a 24-bit address bus, which allows it to address up to 16 MB of external memory. However, the actual amount of memory that can be connected depends on the specific system design and memory configuration.
-
A boot loader for the DSP56321VL275 can be implemented using the on-chip boot loader or by creating a custom boot loader using the DSP's programming interfaces (e.g., JTAG, SPI, or I2C). Refer to the datasheet and application notes for more information.
-
The DSP56321VL275 has a higher clock frequency (275 MHz) and more on-chip memory (144 KB) compared to other DSP56300 series devices. It also has a more advanced instruction set architecture and improved peripherals, such as a 16-bit ADC and a 10-bit DAC.