Part Details for DSP56311VF150 by NXP Semiconductors
Results Overview of DSP56311VF150 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56311VF150 Information
DSP56311VF150 by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSP56311VF150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C9558
|
Newark | Digital Signal Processor Ic, Dsp Type:Fixed Point, Data Bus Width:24 Bit, Operating Frequency Max:150Mhz, Ic Case/Package:Bga, No. Of Pins:196Pins, No. Of Mips:-, Interfaces:Essi, Hpi, Sci, Ram Memory Size:384Kb, Qualification:- Rohs Compliant: No |Nxp DSP56311VF150 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | IC,DSP,24-BIT,CMOS,BGA,196PIN,PLASTIC | 36 |
|
$50.2350 / $59.1000 | Buy Now |
DISTI #
DSP56311VF150
|
Avnet Silica | DSP FixedPoint 24Bit 150MHz 150MIPS 196Pin MABGA Tray (Alt: DSP56311VF150) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 | Silica - 0 |
|
Buy Now | |
DISTI #
DSP56311VF150
|
EBV Elektronik | DSP FixedPoint 24Bit 150MHz 150MIPS 196Pin MABGA Tray (Alt: DSP56311VF150) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 | EBV - 0 |
|
Buy Now |
Part Details for DSP56311VF150
DSP56311VF150 CAD Models
DSP56311VF150 Part Data Attributes
|
DSP56311VF150
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56311VF150
NXP Semiconductors
24-BIT, 150MHz, OTHER DSP, PBGA196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MOLD ARRAY PROCESS, BGA-196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56311VF150
This table gives cross-reference parts and alternative options found for DSP56311VF150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56311VF150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSP56311VF150 | Motorola Mobility LLC | Check for Price | 24-BIT, 150 MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196 | DSP56311VF150 vs DSP56311VF150 |
DSP56311VL150 | Freescale Semiconductor | Check for Price | 24-BIT DSP PBFREE | DSP56311VF150 vs DSP56311VL150 |
DSP56311VF150 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSP56311VF150 is 150 MHz, but it can be overclocked to 180 MHz with reduced voltage and temperature.
-
To optimize performance, use the DSP's cache, optimize memory access patterns, and use the DSP's built-in accelerators (e.g., FFT, FIR) for specific tasks. Additionally, use the NXP-provided software development tools to optimize code and reduce memory usage.
-
The power consumption of the DSP56311VF150 varies depending on the clock frequency, voltage, and operating mode. To reduce power consumption, use the DSP's low-power modes (e.g., idle, sleep), reduce clock frequency, and optimize code to minimize execution time.
-
The DSP56311VF150 has various interfaces (e.g., SPI, I2S, UART) for connecting to external peripherals. Use the DSP's peripheral interface controllers (PICs) to configure and control the interfaces, and ensure proper signal routing and synchronization.
-
The DSP56311VF150 has 512 KB of on-chip RAM and 128 KB of on-chip ROM. To optimize memory usage, use the DSP's cache, minimize data copying, and use the DSP's built-in DMA controller to reduce memory access overhead.