Part Details for DSP56303AG100 by Freescale Semiconductor
Results Overview of DSP56303AG100 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56303AG100 Information
DSP56303AG100 by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSP56303AG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$39.6000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | 3 |
|
$42.9000 | Buy Now |
|
Win Source Electronics | IC DSP 24BIT 100MHZ 144-LQFP | 71 |
|
$104.2709 / $124.3230 | Buy Now |
Part Details for DSP56303AG100
DSP56303AG100 CAD Models
DSP56303AG100 Part Data Attributes
|
DSP56303AG100
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56303AG100
Freescale Semiconductor
24-BIT DSP PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56303AG100
This table gives cross-reference parts and alternative options found for DSP56303AG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56303AG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC56309AG100A | Freescale Semiconductor | Check for Price | 24-BIT, 100MHz, OTHER DSP, PQFP144, LEAD FREE, TQFP-144 | DSP56303AG100 vs XC56309AG100A |
XC56309PV100A | Motorola Mobility LLC | Check for Price | 24-BIT, 100 MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LQFP-144 | DSP56303AG100 vs XC56309PV100A |
DSP56303AG100R2 | Freescale Semiconductor | Check for Price | 24 BIT DSP PB FREE | DSP56303AG100 vs DSP56303AG100R2 |
XC56309PV100A | Freescale Semiconductor | Check for Price | 24-BIT, 100MHz, OTHER DSP, PQFP144, TQFP-144 | DSP56303AG100 vs XC56309PV100A |
DSP56303AG100R2 | NXP Semiconductors | Check for Price | 24-BIT, 100MHz, OTHER DSP, PQFP144 | DSP56303AG100 vs DSP56303AG100R2 |
DSP56303AG100 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSP56303AG100 is 100 MHz.
-
The DSP56303AG100 has 24 KB of on-chip program memory and 24 KB of on-chip data memory.
-
The power consumption of the DSP56303AG100 varies depending on the clock frequency and operating mode, but it is typically around 100-200 mW at 100 MHz.
-
No, the DSP56303AG100 does not have a built-in ADC. However, it has a serial peripheral interface (SPI) that can be used to connect to external ADCs.
-
Yes, the DSP56303AG100 is well-suited for audio processing applications due to its high-performance DSP core and dedicated audio peripherals such as the Synchronous Audio Interface (SAI).