Part Details for DSP45-16AR by IXYS Corporation
Results Overview of DSP45-16AR by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP45-16AR Information
DSP45-16AR by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSP45-16AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSP45-16AR-ND
|
DigiKey | DIODE ARRAY GP 1600V ISOPLUS247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
793 In Stock |
|
$6.4807 / $8.1300 | Buy Now |
DISTI #
747-DSP45-16AR
|
Mouser Electronics | Rectifiers 45 Amps 1600V RoHS: Compliant | 282 |
|
$6.4800 / $8.0500 | Buy Now |
DISTI #
87343657
|
Verical | Rectifier Diode 1.6KV 45A 3-Pin(3+Tab) ISOPLUS 247 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$11.2280 / $13.8740 | Buy Now |
DISTI #
DSP45-16AR
|
TTI | Rectifiers 45 Amps 1600V Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 30 In Stock |
|
$6.3600 / $6.5600 | Buy Now |
|
Future Electronics | Rectifiers 45 Amps 1600V Min Qty: 30 Package Multiple: 30 |
90 null |
|
$6.5800 / $6.7200 | Buy Now |
DISTI #
DSP45-16AR
|
TME | Diode: rectifying, THT, 1.6kV, 45A, tube, Ifsm: 480A, ISOPLUS247™ Min Qty: 1 | 15 |
|
$8.4600 / $11.9000 | Buy Now |
DISTI #
DSP45-16AR
|
IBS Electronics | RECTIFIER DIODE 1 PHASE 2 ELEMENT 43A 1600V V(RRM) SILICON Min Qty: 30 Package Multiple: 1 | 90 |
|
$8.5540 / $8.7360 | Buy Now |
|
New Advantage Corporation | Rectifiers 45 Amps 1600V RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 60 |
|
$10.3400 / $11.2000 | Buy Now |
Part Details for DSP45-16AR
DSP45-16AR CAD Models
DSP45-16AR Part Data Attributes
|
DSP45-16AR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP45-16AR
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 43A, 1600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.23 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
DSP45-16AR Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended. Additionally, vias should be placed under the package to allow heat to escape.
-
The device should be derated for high-temperature operation. A safe operating temperature range is -40°C to 125°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
The recommended soldering conditions are: peak temperature 260°C, time above 217°C 10-15 seconds, and a maximum of 3 reflows. Use a solder with a melting point above 217°C.
-
Handle the device in an ESD-controlled environment. Use wrist straps, mats, or other ESD protection devices. Avoid touching the device's pins or leads. Use ESD-sensitive packaging and storage.
-
Store the device in a dry, cool place (20°C to 30°C) with relative humidity below 60%. Avoid exposure to direct sunlight, moisture, and contaminants.