-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 75W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP100-15 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5267
|
Newark | Din Rail Mount Power Supply, Adjustable, Fixed, 90 V, 264 V, 75 W, 15 V, 5 A Rohs Compliant: Yes |Tdk-Lambda DSP100-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$68.7400 / $81.1800 | Buy Now |
DISTI #
285-1222-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 100W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
20 In Stock |
|
$68.9750 / $73.8000 | Buy Now |
DISTI #
967-DSP10015
|
Mouser Electronics | DIN Rail Power Supplies 75W 15V 5A DIN Rail 115-230VAC RoHS: Compliant | 33 |
|
$66.3200 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 100W - 15 VDC - Input: 90 to 264VAC RoHS: Compliant | 0 |
|
$63.4900 / $80.9000 | Buy Now |
DISTI #
87353628
|
Verical | AC/DC Power Supply Single-OUT 15V 5A 75W Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$111.1912 | Buy Now |
DISTI #
DSP100-15
|
TME | Power supply: switching, for DIN rail, 75W, 15VDC, 5A, 90÷264VAC Min Qty: 1 | 14 |
|
$69.3000 / $75.8400 | Buy Now |
DISTI #
000000000005398599
|
Sager | DIN Rail Power Supplies 75W 15V 5A DIN Rail 115-230VAC Min Qty: 1 | 21 |
|
$46.4000 / $73.8000 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 75W 15V 5A DIN Rail 115-230VAC | 50 |
|
$177.3500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP100-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP100-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 75W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
The maximum operating temperature range for the DSP100-15 is -20°C to +70°C, with derating above 50°C.
Yes, the DSP100-15 can be used up to an altitude of 3,000 meters (10,000 feet) without derating.
The hold-up time for the DSP100-15 is typically 10ms, which means the output voltage will remain within regulation for at least 10ms in the event of an input power failure.
Yes, the DSP100-15 can be paralleled for higher power applications, but it requires a special parallel operation module and careful consideration of the system design to ensure proper operation and safety.
The MTBF for the DSP100-15 is typically >500,000 hours at 25°C, calculated according to MIL-HDBK-217F.