Part Details for DSP1-DC6V-F by Panasonic Electronic Components
Results Overview of DSP1-DC6V-F by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP1-DC6V-F Information
DSP1-DC6V-F by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DSP1-DC6V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4544
|
Newark | Dsp Relay |Panasonic DSP1-DC6V-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $6.0200 | Buy Now |
DISTI #
255-2932-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 6V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
63 In Stock |
|
$5.5271 / $7.8200 | Buy Now |
DISTI #
DSP1-DC6V-F
|
Avnet Americas | (Alt: DSP1-DC6V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.1886 / $4.5178 | Buy Now |
DISTI #
769-DSP1-DC6V-F
|
Mouser Electronics | General Purpose Relays 8A 6V 1FORMA/1FORMB NON-LATCHING PCB RoHS: Compliant | 50 |
|
$4.5200 / $7.3800 | Buy Now |
DISTI #
74613614
|
RS | Energy Managment RelayDSP Relay Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 | RFQ |
|
Onlinecomponents.com | Power Relay 6VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant | 0 |
|
$3.6300 / $6.8800 | Buy Now |
DISTI #
DSP1-DC6V-F
|
TTI | General Purpose Relays 8A 6V 1FORMA/1FORMB NON-LATCHING PCB Min Qty: 50 Package Multiple: 50 Container: Box | Americas - 0 |
|
$4.3400 / $4.7000 | Buy Now |
DISTI #
000000000007254487
|
Sager | GENERAL PURPOSE RELAYS POLARIZED THROUGH HOLE Min Qty: 50 | 0 |
|
$4.7700 / $5.2600 | Buy Now |
|
Master Electronics | Power Relay 6VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant | 0 |
|
$3.6300 / $6.8800 | Buy Now |
Part Details for DSP1-DC6V-F
DSP1-DC6V-F CAD Models
DSP1-DC6V-F Part Data Attributes
|
DSP1-DC6V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1-DC6V-F
Panasonic Electronic Components
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@380VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@125VDC | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
DSP1-DC6V-F Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
To handle the high inrush current, it's recommended to use a suitable current limiting resistor or an inrush current limiter in series with the relay coil. Additionally, consider using a soft-start circuit or a relay driver with built-in current limiting capabilities.
-
The maximum allowable voltage drop across the relay contacts is not explicitly stated in the datasheet. However, as a general rule, it's recommended to keep the voltage drop below 100 mV to ensure reliable contact performance and to prevent excessive heating.
-
While the relay is rated for operation up to 85°C, it's essential to consider the derating curves provided in the datasheet. For high-temperature applications, it's recommended to consult with Panasonic's technical support or to consider using a relay with a higher temperature rating.
-
To ensure EMC, follow proper PCB layout and shielding techniques, and consider using a relay with built-in EMC features, such as a shielded coil or a relay with a low electromagnetic emission design. Additionally, consult with Panasonic's application notes and EMC guidelines.