Part Details for DSI30-08AS by IXYS Corporation
Results Overview of DSI30-08AS by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSI30-08AS Information
DSI30-08AS by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSI30-08AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-DSI30-08AS
|
Mouser Electronics | Rectifiers 30 Amps 800V RoHS: Compliant | 1410 |
|
$1.8000 / $3.8200 | Buy Now |
|
Vyrian | Diodes | 1051 |
|
RFQ |
Part Details for DSI30-08AS
DSI30-08AS CAD Models
DSI30-08AS Part Data Attributes
|
DSI30-08AS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI30-08AS
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263AB, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
DSI30-08AS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DSI30-08AS is -40°C to 150°C.
-
To ensure reliability, follow proper PCB design guidelines, use adequate heat sinking, and ensure proper voltage derating to prevent overheating and electrical overstress.
-
Store the DSI30-08AS in a dry, cool place, away from direct sunlight, with a relative humidity of 60% or less, and at a temperature between -40°C and 30°C.
-
Yes, the DSI30-08AS is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB design and layout to minimize parasitic inductance and capacitance.
-
Handle the DSI30-08AS with ESD-protective equipment, wear an ESD strap, and ensure the workspace is ESD-protected to prevent damage from electrostatic discharge.