-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 800V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSI30-08AS-TUB by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0030
|
Newark | Power Diode Discretes-Rectifier To-263D2/ Tr |Littelfuse DSI30-08AS-TUB RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.7700 | Buy Now |
DISTI #
75576717
|
RS | Power Diode Discretes-Rectifier TO-263D2 Min Qty: 1400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.1000 | RFQ |
|
Vyrian | Diodes | 1231 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSI30-08AS-TUB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSI30-08AS-TUB
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 800V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 160 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal management, reduce thermal resistance, and prevent electrical noise.
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide or online tools to help with this process.
Lead time and availability may vary depending on the region, distributor, and quantity required. It's best to check with authorized distributors or Littelfuse's customer service for the most up-to-date information on lead time and availability.
Yes, it's essential to follow proper safety precautions when handling and installing fuses. This includes avoiding over-tightening, using the correct tools, and following proper soldering techniques. Littelfuse provides safety guidelines and handling instructions in their documentation or on their website.
The DSI30-08AS-TUB is rated for operation up to 125°C. However, it's crucial to consider the fuse's derating curves and temperature coefficients to ensure reliable operation in high-temperature environments. Consult Littelfuse's documentation or application notes for more information.