Part Details for DSI30-08AC by IXYS Corporation
Results Overview of DSI30-08AC by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSI30-08AC Information
DSI30-08AC by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSI30-08AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | DIODE STAND. Single 30A 800V THT ISOPLUS220 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 331 |
|
$4.8900 / $5.2900 | Buy Now |
Part Details for DSI30-08AC
DSI30-08AC CAD Models
DSI30-08AC Part Data Attributes
|
DSI30-08AC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI30-08AC
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, PLASTIC, ISOPLUS220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS220, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 185 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
DSI30-08AC Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a large copper area for heat dissipation, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The DSI30-08AC has an internal ESD protection diode, but it is still recommended to follow standard ESD handling procedures to prevent damage. A human body model (HBM) of 2 kV and a machine model (MM) of 200 V are recommended.
-
Yes, the DSI30-08AC can be used in a parallel configuration to increase current handling, but it is essential to ensure that the devices are matched for optimal performance and to follow the recommended layout and thermal management guidelines.
-
The recommended storage and handling procedure for the DSI30-08AC involves storing the devices in their original packaging, avoiding exposure to moisture, and following standard ESD handling procedures.