-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 126A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSEI120-06A by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_07041651
|
Arrow Electronics | Diode Switching 600V 126A 2-Pin(2+Tab) TO-247AD Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2445 | Europe - 210 |
|
$7.8150 / $8.2839 | Buy Now |
DISTI #
75576601
|
RS | Power Diode Discretes-FRED TO-247AD Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1000 / $9.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSEI120-06A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEI120-06A
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 126A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-247AD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREEWHEELING, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 126 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 357 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Littelfuse recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to ensure the device operates within its specified temperature range.
To select the correct fuse, consider factors such as the maximum available fault current, the nominal system voltage, and the required interrupting rating. Consult Littelfuse's fuse selection guide or contact their technical support for assistance.
The expected lifespan of the DSEI120-06A is dependent on various factors such as operating temperature, voltage, and current. Under normal operating conditions, the device can last for 10-20 years or more, but it's recommended to consult Littelfuse's reliability data and perform regular maintenance to ensure optimal performance.
The DSEI120-06A is designed to meet the requirements of IEC 60947-1 and can withstand moderate levels of vibration and shock. However, for extreme environments, it's recommended to consult Littelfuse's environmental testing data and consider additional mechanical support or specialized mounting options.
Follow proper installation and wiring procedures, ensure the device is securely fastened to the PCB or mounting surface, and verify that all electrical connections are secure and meet the recommended torque specifications.