-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 63A, 1800V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSDI60-18A by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9896
|
Newark | Rectifier, 1.8Kv, 63A, To-247Ad, Repetitive Peak Reverse Voltage:1.8Kv, Average Forward Current:63A, Diode Configuration:Single, Forward Voltage Max:4.1V, Reverse Recovery Time:300Ns, Forward Surge Current:540A, No. Of Pins:2 Pin Rohs Compliant: Yes |Littelfuse DSDI60-18A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$7.2100 / $12.2900 | Buy Now |
DISTI #
75576582
|
RS | Power Diode Discretes-FRED TO-247AD Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4700 / $11.3800 | RFQ |
|
Cytech Systems Limited | DIODE GEN PURP 1.8KV 63A TO247AD | 210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSDI60-18A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSDI60-18A
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 63A, 1800V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-247AD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.7 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 63 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 312 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB footprint for DSDI60-18A is a standard SOT-223 package with a minimum pad size of 2.5mm x 2.5mm and a thermal pad size of 3.5mm x 3.5mm.
While the DSDI60-18A is rated for operation up to 150°C, it's essential to consider the derating curves and ensure the device doesn't exceed its maximum junction temperature (Tj) of 150°C. Additionally, the device's reliability and lifespan may be affected by prolonged exposure to high temperatures.
To ensure proper soldering, follow the recommended soldering profile: peak temperature of 260°C, soldering time of 10-15 seconds, and a soldering iron with a temperature range of 220-240°C. Also, ensure the PCB is clean and free of oxidation, and use a solder with a melting point above 217°C.
The DSDI60-18A has a maximum surge current rating of 60A for 10/1000μs, as specified in the datasheet. However, it's essential to consider the application's specific requirements and ensure the device is not subjected to repetitive surges that may affect its reliability.
While it's technically possible to use multiple DSDI60-18A devices in parallel, it's not recommended due to potential mismatch and uneven current sharing between devices. Instead, consider using a single device with a higher current rating or exploring alternative solutions that can handle the required current.