Part Details for DSD2410 by Crydom Inc
Results Overview of DSD2410 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSD2410 Information
DSD2410 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DSD2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2413
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom DSD2410 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.1900 | Buy Now |
DISTI #
CC1174-ND
|
DigiKey | RELAY TIME DELAY 8.3SEC 10A 280V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$207.5410 | Buy Now |
DISTI #
70955257
|
RS | SSR Relay, Time Delay, Panel Mount, IP00, 280VAC/10A, 3.5-15VDC In, Zero Cross Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$203.3900 | RFQ |
DISTI #
CRYDSD2410
|
Heilind Electronics | SSR RELAY, TIME DELAY, PANEL M PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3.5-15 VDC Control Voltage Range - 10 A Maximum Load Current - 48-280 VAC Operating Voltage Range - 0.1 Sec to 8.3 Sec Delay Time - Panel Mount. RoHS: Compliant |
19 In Stock |
|
$216.1900 / $254.0800 | Buy Now |
DISTI #
66747464
|
Verical | Time Delay Relay 3.5 to 15VDC 10A SPST-NO(45.7x58.4)mm Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 19 |
|
$253.4467 / $313.2922 | Buy Now |
DISTI #
DSD2410
|
TME | DSD/DLD, -30÷80°C, Body dimensions: 58.4x45.7x22.2mm, IP00, 10A Min Qty: 1 | 0 |
|
$157.3000 / $173.0400 | RFQ |
DISTI #
000000000000275614
|
Sager | Solid State Relays - Industrial Mount 10A SHORT TIME DELAY Min Qty: 1 | 0 |
|
$185.3500 / $201.7100 | Buy Now |
|
Master Electronics | Solid State Relay - 3.5-15 VDC Control Voltage Range - 10 A Maximum Load Current - 48-280 VAC Operating Voltage Range - 0.1 Sec to 8.3 Sec Delay Time - Panel Mount. RoHS: Compliant |
19 In Stock |
|
$216.1900 / $254.0800 | Buy Now |
Part Details for DSD2410
DSD2410 CAD Models
DSD2410 Part Data Attributes
|
DSD2410
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DSD2410
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-03-27 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Height | 22 mm | |
Overall Length | 48 mm | |
Terminal Finish | Tin (Sn) |
DSD2410 Frequently Asked Questions (FAQ)
-
The DSD2410 can handle surge currents up to 100A for 10ms, but it's recommended to derate the current to 50A for 10ms to ensure reliable operation.
-
The DSD2410 has built-in overvoltage protection (OVP) that limits the output voltage to 15V maximum, protecting the load from damage.
-
The DSD2410 requires a minimum input voltage of 10V to operate, but it's recommended to use a minimum of 12V for reliable operation.
-
The DSD2410 is rated for operation up to 85°C, but it's recommended to derate the current and voltage at higher temperatures to ensure reliable operation.
-
The DSD2410 has built-in EMI filtering and is designed to meet CISPR 22 Class B and FCC Part 15 Class B emissions standards.