-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC9G0200L by Panasonic Electronic Components is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC9G0200L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSC9G0200L
Panasonic Electronic Components
RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Collector Current-Max (IC) | 0.015 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Panasonic recommends a 4-layer PCB with a solid ground plane and a separate power plane for the VCC and GND pins. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure reliable operation.
The DSC9G0200L has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. The maximum junction temperature is 125°C, so it's essential to keep the device within the recommended operating temperature range.
The recommended input capacitance for the DSC9G0200L is 10nF to 100nF. However, the optimal value depends on the specific application and the input signal frequency. A larger input capacitance can help filter out noise, but it may also increase the startup time and affect the overall performance.
Yes, the DSC9G0200L is suitable for high-reliability and automotive applications. It meets the AEC-Q100 qualification standard for automotive-grade devices and has a high operating temperature range. However, it's essential to follow the recommended operating conditions and ensure that the device is used within its specified ratings.
To troubleshoot issues with the DSC9G0200L, start by checking the power supply voltage, input signal, and output voltage. Verify that the device is properly connected and that the PCB layout meets the recommended design guidelines. Use an oscilloscope to check the input and output waveforms, and consult the datasheet and application notes for guidance on troubleshooting common issues.