Part Details for DSC6331JA2BB-025.0000T by Microchip Technology Inc
Results Overview of DSC6331JA2BB-025.0000T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6331JA2BB-025.0000T Information
DSC6331JA2BB-025.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6331JA2BB-025.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6331JA2BB-025.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, VLGA, Projected EOL: 2044-04-11 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
|
NAC | Spread Spectrum MEMS Oscillator, +-0.5% SS, -40C-125C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6331JA2BB-025.0000T
DSC6331JA2BB-025.0000T CAD Models
DSC6331JA2BB-025.0000T Part Data Attributes
|
DSC6331JA2BB-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6331JA2BB-025.0000T
Microchip Technology Inc
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |