Part Details for DSC6183HI1A-720K000T by Microchip Technology Inc
Results Overview of DSC6183HI1A-720K000T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6183HI1A-720K000T Information
DSC6183HI1A-720K000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6183HI1A-720K000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6183HI1A-720K000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 720KHz, 50PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm, VFLGA, Projected EOL: 2025-08-31 ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now |
Part Details for DSC6183HI1A-720K000T
DSC6183HI1A-720K000T CAD Models
DSC6183HI1A-720K000T Part Data Attributes
|
DSC6183HI1A-720K000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6183HI1A-720K000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.72MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.002 MHz | |
Operating Frequency-Nom | 0.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.06X.04,47/29 | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |