Part Details for DSC6102JI3B-001.6800T by Microchip Technology Inc
Results Overview of DSC6102JI3B-001.6800T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6102JI3B-001.6800T Information
DSC6102JI3B-001.6800T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6102JI3B-001.6800T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6102JI3B-001.6800T-ND
|
DigiKey | OSC MEMS LOW PWR SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6607 / $0.7100 | Buy Now |
DISTI #
579-C6102JI3B016800T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 1.68MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.5380 | Order Now |
DISTI #
DSC6102JI3B-001.6800T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1.68MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VLGA, Projected EOL: 2044-10-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
9095 Alternates Available |
|
$0.4800 / $0.6700 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 20ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6102JI3B-001.6800T
DSC6102JI3B-001.6800T CAD Models
DSC6102JI3B-001.6800T Part Data Attributes
|
DSC6102JI3B-001.6800T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6102JI3B-001.6800T
Microchip Technology Inc
CMOS Output Clock Oscillator, 1.68MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.68 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for DSC6102JI3B-001.6800T
This table gives cross-reference parts and alternative options found for DSC6102JI3B-001.6800T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6102JI3B-001.6800T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC6102JI3B-001.6800 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 1.68MHz Nom | DSC6102JI3B-001.6800T vs DSC6102JI3B-001.6800 |