Part Details for DSC6101JA2B-025.0000T by Microchip Technology Inc
Results Overview of DSC6101JA2B-025.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6101JA2B-025.0000T Information
DSC6101JA2B-025.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10069690-00000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for DSC6101JA2B-025.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6101JA2B-025.0000T-ND
|
DigiKey | MEMS OSC 2520 25PPM Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6607 / $0.7100 | Buy Now |
DISTI #
579-6101JA2B0250000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm RoHS: Compliant | 100 |
|
$0.6630 | Buy Now |
DISTI #
DSC6101JA2B-025.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, VLGA, Projected EOL: 2044-10-10 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
10534 Alternates Available |
|
$0.6000 / $0.8200 | Buy Now |
Part Details for DSC6101JA2B-025.0000T
DSC6101JA2B-025.0000T CAD Models
DSC6101JA2B-025.0000T Part Data Attributes
|
DSC6101JA2B-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JA2B-025.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
DSC6101JA2B-025.0000T Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet and application notes. It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency signals. Additionally, consider using a 4-layer PCB with a solid ground plane and a separate power plane to minimize noise and EMI.
-
The DSC6101JA2B-025.0000T is a programmable oscillator, and its frequency output can be configured using the I2C interface. You'll need to use a microcontroller or a dedicated I2C programmer to set the desired frequency and other parameters. Refer to the device's datasheet and programming guide for detailed instructions.
-
The maximum output power of the DSC6101JA2B-025.0000T is not explicitly stated in the datasheet. However, it's typically limited by the device's output impedance and the load impedance. As a general rule, the output power should not exceed 10 dBm (10 mW) to ensure reliable operation and minimize EMI.
-
Yes, the DSC6101JA2B-025.0000T can be used as a clock source for multiple devices. However, you'll need to ensure that the output signal is properly buffered and terminated to prevent signal degradation and noise. You may also need to consider the output impedance and load capacitance of the device to ensure reliable operation.
-
To troubleshoot issues with the DSC6101JA2B-025.0000T, start by verifying the device's power supply and I2C interface connections. Check the device's output signal using an oscilloscope or a frequency counter to ensure it's within the specified frequency range. If the issue persists, refer to the device's datasheet and application notes for troubleshooting guidelines or contact Microchip's technical support.