Part Details for DSC6011JA2B-020.0000 by Microchip Technology Inc
Results Overview of DSC6011JA2B-020.0000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6011JA2B-020.0000 Information
DSC6011JA2B-020.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for DSC6011JA2B-020.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6011JA2B-020.0000-ND
|
DigiKey | OSCILLATOR MEMS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6607 / $0.7100 | Buy Now |
DISTI #
DSC6011JA2B-020.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 20MHz, 25ppm, 1.8-3.3V, -40 to 125C, 2.5x2.0mm, VLGA, Projected EOL: 2049-06-26 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
15770 Alternates Available |
|
$0.6000 / $0.8200 | Buy Now |