Part Details for DSC6011JA2B-016K384 by Microchip Technology Inc
Results Overview of DSC6011JA2B-016K384 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6011JA2B-016K384 Information
DSC6011JA2B-016K384 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6011JA2B-016K384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6011JA2B-016K384-ND
|
DigiKey | MEMS OSC XO 16.3840KHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6607 / $0.7100 | Buy Now |
DISTI #
579-D6011JA2B016K384
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 16.384KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.6630 / $0.8200 | Order Now |
DISTI #
DSC6011JA2B-016K384
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16.384KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, VLGA, Projected EOL: 2049-06-05 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
15770 Alternates Available |
|
$0.6000 / $0.8200 | Buy Now |
Part Details for DSC6011JA2B-016K384
DSC6011JA2B-016K384 CAD Models
DSC6011JA2B-016K384 Part Data Attributes
|
DSC6011JA2B-016K384
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6011JA2B-016K384
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.016384MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.016384 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | LCC4,.06X.08,61/37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |