Part Details for DSC6001MI2B-012.2880 by Microchip Technology Inc
Results Overview of DSC6001MI2B-012.2880 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6001MI2B-012.2880 Information
DSC6001MI2B-012.2880 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6001MI2B-012.2880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3432
|
Newark | Mems Osc, Lvcmos, 12.288Mhz, 25Ppm, 1.8-3.3V, -40 To 85C, 2.0 X 1.6Mm 4 Vflga 2.0X1.6X0.89Mm Bag Rohs Compliant: Yes |Microchip DSC6001MI2B-012.2880 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
150-DSC6001MI2B-012.2880-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
DSC6001MI2B-012.2880
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 12.288MHz ?25ppm 4-Pin VFLGA Bag - Bag (Alt: DSC6001MI2B-012.2880) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5100 / $0.6700 | Buy Now |
DISTI #
579-6001MI2B0122880
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm RoHS: Compliant | 0 |
|
$0.5370 | Order Now |
DISTI #
DSC6001MI2B-012.2880
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, VFLGA, Projected EOL: 2044-10-10 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Bag |
12128 Alternates Available |
|
$0.4800 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.8600 | Buy Now |
|
NAC | Ultra-low Power MEMS Oscillator, 2016,-40C to+85C, 25ppm - Package: 4 VFLGA 2.0x1.6x0.89mm BAG RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
DSC6001MI2B-012.2880
|
EBV Elektronik | UltraLow Power MEMS Oscillator 12288MHz 25ppm 4Pin VFLGA Bag (Alt: DSC6001MI2B-012.2880) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5900 / $0.8600 | Buy Now |
Part Details for DSC6001MI2B-012.2880
DSC6001MI2B-012.2880 CAD Models
DSC6001MI2B-012.2880 Part Data Attributes
|
DSC6001MI2B-012.2880
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001MI2B-012.2880
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for DSC6001MI2B-012.2880
This table gives cross-reference parts and alternative options found for DSC6001MI2B-012.2880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001MI2B-012.2880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DSC6001MI2B-012.2880 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's essential to follow good design practices, such as keeping the crystal oscillator circuitry away from noisy signals, using a solid ground plane, and minimizing trace lengths.
-
The DSC6001MI2B-012.2880 has a flexible clock output configuration. Refer to the datasheet's clock output configuration table and use the Clock Output Configuration Register (0x01) to set the desired frequency. You can also use Microchip's Clock Configurator tool to simplify the process.
-
The DSC6001MI2B-012.2880 is rated for operation from -40°C to +125°C. However, it's essential to consider the specific application's requirements and ensure the device is operated within the recommended temperature range to maintain optimal performance and reliability.
-
Common issues with the crystal oscillator include incorrect crystal selection, poor PCB layout, or inadequate power supply decoupling. Verify the crystal selection, check the PCB layout, and ensure proper power supply decoupling. You can also use a oscilloscope to measure the crystal oscillator's output and verify it's within the specified frequency range.
-
Microchip recommends using a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close as possible to the device's power pins. This helps to filter out noise and ensure stable operation.