Part Details for DSC2122FI2-E0025 by Microchip Technology Inc
Results Overview of DSC2122FI2-E0025 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC2122FI2-E0025 Information
DSC2122FI2-E0025 by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC2122FI2-E0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC2122FI2-E0025-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-85C Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | 25 LVPECL x 1, 125 LVPECL x 1, -40C-85C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2122FI2-E0025
DSC2122FI2-E0025 CAD Models
DSC2122FI2-E0025 Part Data Attributes
|
DSC2122FI2-E0025
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2122FI2-E0025
Microchip Technology Inc
Processor Specific Clock Generator, 125MHz, CMOS, PQCC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Additional Feature | MEMS clock generator | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3.2 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 125 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |