Part Details for DSC2120FI1-A0027 by Microchip Technology Inc
Results Overview of DSC2120FI1-A0027 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC2120FI1-A0027 Information
DSC2120FI1-A0027 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC2120FI1-A0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC2120FI1-A0027-ND
|
DigiKey | MEMS OSC XO LVPECL SMD Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC2120FI1-A0027
|
Microchip Technology Inc | Crystal-less Clock Generator, -40C-85C, 50 ppm, VQFN, Projected EOL: 2039-09-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
105 Alternates Available |
|
$2.9400 / $4.0600 | Buy Now |
|
NAC | Crystal-less Clock Generator, -40C-85C, 50 ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2120FI1-A0027
DSC2120FI1-A0027 CAD Models
DSC2120FI1-A0027 Part Data Attributes
|
DSC2120FI1-A0027
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2120FI1-A0027
Microchip Technology Inc
LVPECL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 14 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |