Part Details for DSC1223CL2-312M5000T by Microchip Technology Inc
Results Overview of DSC1223CL2-312M5000T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1223CL2-312M5000T Information
DSC1223CL2-312M5000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1223CL2-312M5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223CL2-312M5000T-ND
|
DigiKey | MEMS OSC, LOW JITTER, 312.5MHZ, Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9272 / $2.0700 | Buy Now |
DISTI #
DSC1223CL2-312M5000T
|
Avnet Americas | MEMS Crystal Oscillator 312.5MHz 2.25V to 3.63V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1223CL2-312M5000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
579-223CL2-312M5000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 312.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.9300 | Buy Now |
|
NAC | MEMS Osc, Low jitter, 312.5MHz, LVDS, -40-105C, 25ppm, 3.2x2.5mm, 1k reel, 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.8900 / $2.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $3.9300 | Buy Now |