Part Details for DSC1203DL2-100M0000 by Microchip Technology Inc
Results Overview of DSC1203DL2-100M0000 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1203DL2-100M0000 Information
DSC1203DL2-100M0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1203DL2-100M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0575
|
Newark | Mems Osc, Lvds, 100Mhz, 25Ppm, 2.5-3.3V, -40 To 105C, 2.5 X 2.0Mm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1203DL2-100M0000 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
150-DSC1203DL2-100M0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8889 / $2.0200 | Buy Now |
DISTI #
DSC1203DL2-100M0000
|
Avnet Americas | - Rail/Tube (Alt: DSC1203DL2-100M0000) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2870 / $1.6758 | Buy Now |
DISTI #
579-1203DL2100M0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 495 |
|
$1.3700 / $1.7100 | Buy Now |
DISTI #
DSC1203DL2-100M0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, VDFN, Projected EOL: 2044-10-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
5498 Alternates Available |
|
$1.2400 / $1.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
|
NAC | MEMS Osc, High performance, 100MHz, LVDS, -40C-105C, 25ppm, 2.5x2.0mm - Package: 6 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tube | 0 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
DSC1203DL2-100M0000
|
Avnet Silica | (Alt: DSC1203DL2-100M0000) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for DSC1203DL2-100M0000
DSC1203DL2-100M0000 CAD Models
DSC1203DL2-100M0000 Part Data Attributes
|
DSC1203DL2-100M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1203DL2-100M0000
Microchip Technology Inc
LVDS Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1203DL2-100M0000
This table gives cross-reference parts and alternative options found for DSC1203DL2-100M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1203DL2-100M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1203DL2-100M0000T | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 100MHz Nom | DSC1203DL2-100M0000 vs DSC1203DL2-100M0000T |
DSC1203DL2-100M0000 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet and application notes. It's essential to follow these guidelines to ensure proper thermal management, noise reduction, and signal integrity.
-
The DSC1203DL2-100M0000 can be configured for a specific clock frequency using the device's control registers. Refer to the device's datasheet and programming guide for detailed information on how to set the clock frequency.
-
The DSC1203DL2-100M0000 has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's performance and accuracy may degrade at extreme temperatures.
-
The DSC1203DL2-100M0000 requires calibration to ensure accurate timing and frequency synthesis. Refer to the device's datasheet and application notes for calibration procedures and guidelines.
-
The DSC1203DL2-100M0000 has specific power sequencing requirements to ensure proper device operation and prevent damage. Refer to the device's datasheet for power sequencing guidelines and recommendations.