Part Details for DSC1203CI2-100M0000 by Microchip Technology Inc
Results Overview of DSC1203CI2-100M0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1203CI2-100M0000 Information
DSC1203CI2-100M0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1203CI2-100M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4865
|
Newark | Mems Osc, Lvds, 100Mhz, 25Ppm, 2.5-3.3V, -40 To 85C, 3.2 X 2.5Mm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1203CI2-100M0000 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
150-DSC1203CI2-100M0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9905 / $2.1300 | Buy Now |
DISTI #
DSC1203CI2-100M0000
|
Avnet Americas | High Performance Differential MEMS Oscillator 100MHz 25ppm LVDS 6-Pin VDFN - Rail/Tube (Alt: DSC1203CI2-100M0000) RoHS: Not Compliant Min Qty: 550 Package Multiple: 110 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2000 / $1.5800 | Buy Now |
DISTI #
579-1203CI2100M0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 65 |
|
$1.2700 / $1.5800 | Buy Now |
DISTI #
E54:1762_14550850
|
Arrow Electronics | Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2507 | Europe - 54 |
|
$2.0650 / $2.1070 | Buy Now |
DISTI #
DSC1203CI2-100M0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-02-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
5849 Alternates Available |
|
$1.1500 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 550 Factory Stock |
|
$1.4000 / $2.0300 | Buy Now |
DISTI #
88744331
|
Verical | Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2507 | Americas - 52 |
|
$2.1257 | Buy Now |
|
NAC | Low jitter MEMS Oscillator, 100MHz LVDS, -40 to 85C, 25ppm, 3.2x2.5mm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tube | 0 |
|
$1.2700 / $1.5700 | Buy Now |
DISTI #
DSC1203CI2-100M0000
|
Avnet Silica | High Performance Differential MEMS Oscillator 100MHz 25ppm LVDS 6Pin VDFN (Alt: DSC1203CI2-100M0000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1203CI2-100M0000
DSC1203CI2-100M0000 CAD Models
DSC1203CI2-100M0000 Part Data Attributes
|
DSC1203CI2-100M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1203CI2-100M0000
Microchip Technology Inc
LVDS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1203CI2-100M0000
This table gives cross-reference parts and alternative options found for DSC1203CI2-100M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1203CI2-100M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1203CI2-100M0000T | Microchip Technology Inc | Check for Price | Low jitter MEMS Oscillator 100MHz LVDS -40 to 85C 25ppm 3.2x2.5mm | DSC1203CI2-100M0000 vs DSC1203CI2-100M0000T |
DSC1203CI2-100M0000 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet and application notes. It's essential to follow these guidelines to ensure proper thermal management, noise reduction, and signal integrity.
-
The DSC1203CI2-100M0000 can be configured for a specific clock frequency using the device's control registers. Refer to the datasheet and application notes for detailed information on register settings and configuration options.
-
The DSC1203CI2-100M0000 has an operating temperature range of -40°C to +125°C. However, it's essential to consider the device's thermal management and heat dissipation when operating at high temperatures.
-
The DSC1203CI2-100M0000 is not a radiation-hardened device. If you need a radiation-hardened oscillator, you should consider a different device or consult with Microchip's sales team for guidance.
-
To troubleshoot issues with the DSC1203CI2-100M0000, start by reviewing the device's datasheet and application notes. Check the device's configuration, power supply, and PCB layout. Use oscilloscopes and logic analyzers to debug the device's signals and behavior. If the issue persists, contact Microchip's technical support team for assistance.