Part Details for DSC1203CA3-125M0000 by Microchip Technology Inc
Results Overview of DSC1203CA3-125M0000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1203CA3-125M0000 Information
DSC1203CA3-125M0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1203CA3-125M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1203CA3-125M0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9905 / $2.1300 | Buy Now |
DISTI #
579-DSC1203CA3125M
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 125MHz, 20PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm | 0 |
|
$1.7400 | Order Now |
DISTI #
DSC1203CA3-125M0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 125MHz, 20PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, VDFN, Projected EOL: 2049-03-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.5600 / $2.1600 | Buy Now |
DISTI #
DSC1203CA3-125M0000
|
Avnet Silica | MEMS Oscillator 125 MHz SMD 32mm x 25mm 20 ppm 33 V DSC1203 (Alt: DSC1203CA3-125M0000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1203CA3-125M0000
DSC1203CA3-125M0000 CAD Models
DSC1203CA3-125M0000 Part Data Attributes
|
DSC1203CA3-125M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1203CA3-125M0000
Microchip Technology Inc
LVDS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/40 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1203CA3-125M0000
This table gives cross-reference parts and alternative options found for DSC1203CA3-125M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1203CA3-125M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1203NI3-125M0000 | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom | DSC1203CA3-125M0000 vs DSC1203NI3-125M0000 |
DSC1203CI3-125M0000T | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom | DSC1203CA3-125M0000 vs DSC1203CI3-125M0000T |
DSC1203CI3-125M0000 | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom | DSC1203CA3-125M0000 vs DSC1203CI3-125M0000 |
DSC1203NI3-125M0000T | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom | DSC1203CA3-125M0000 vs DSC1203NI3-125M0000T |
DSC1203CA3-125M0000 Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator circuit configuration for DSC1203CA3-125M0000 is a series resonant circuit with a 10pF to 20pF load capacitance. Refer to the Microchip application note AN954 for more details.
-
To ensure accurate timing, use a high-quality crystal oscillator, ensure proper PCB layout and decoupling, and calibrate the internal oscillator using the CAL register. Also, consider using an external clock source if high accuracy is required.
-
The maximum operating temperature range for DSC1203CA3-125M0000 is -40°C to +125°C. However, the device may not meet all specifications across the entire temperature range. Refer to the datasheet for more information.
-
DSC1203CA3-125M0000 is not designed for use in safety-critical systems. If you need a safety-critical real-time clock, consider using a device that is specifically designed for safety-critical applications, such as the Microchip MCP7941x family.
-
To handle battery switchover during power failure, use an external power supervisor IC, such as the Microchip MCP112 or MCP113, to detect power failure and switch to the battery backup. The DSC1203CA3-125M0000 can then continue to operate from the battery backup.