Part Details for DSC1201NE3-24M57600T by Microchip Technology Inc
Results Overview of DSC1201NE3-24M57600T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1201NE3-24M57600T Information
DSC1201NE3-24M57600T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1201NE3-24M57600T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1201NE3-24M57600T-ND
|
DigiKey | MEMS OSC, HIGH PERFORMANCE, 24.5 Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5225 / $1.6300 | Buy Now |
DISTI #
579-C1201NE34M57600T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 24.576MHz, 20PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$0.9630 | Order Now |
DISTI #
DSC1201NE3-24M57600T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 20PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-04-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
4900 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |
|
NAC | MEMS Osc, High performance, 24.576MHz, LVCMOS, -20C-70C, 20ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1201NE3-24M57600T
DSC1201NE3-24M57600T CAD Models
DSC1201NE3-24M57600T Part Data Attributes
|
DSC1201NE3-24M57600T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201NE3-24M57600T
Microchip Technology Inc
CMOS Output Clock Oscillator, 24.576MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |