Part Details for DSC1201NA3-PROGT by Microchip Technology Inc
Results Overview of DSC1201NA3-PROGT by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1201NA3-PROGT Information
DSC1201NA3-PROGT by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1201NA3-PROGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1915
|
Newark | Mems Osc, Blank, Lvcmos, 20Ppm, 2.5-3.3V, -40 To 125C, 7.0 X 5.0Mm 6 Vdfn 7X5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1201NA3-PROGT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
DSC1201NA3-PROGT
|
Avnet Americas | High Performance CMOS MEMS Oscillator TimeFlash 20ppm 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1201NA3-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5444 / $1.6500 | Buy Now |
DISTI #
579-DSC1201NA3-PROGT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
DSC1201NA3-PROGT
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-09-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
4900 Alternates Available |
|
$1.4800 / $2.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $3.4300 | Buy Now |
|
NAC | DSC1201 One-Time Programmable CMOS MEMS Osc 7050 20ppm -40 to 125C T&R - Package: 6 VDFN 7x5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6500 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $3.4300 | Buy Now |
Part Details for DSC1201NA3-PROGT
DSC1201NA3-PROGT CAD Models
DSC1201NA3-PROGT Part Data Attributes
|
DSC1201NA3-PROGT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201NA3-PROGT
Microchip Technology Inc
DSC1201 One-Time Programmable CMOS MEMS Osc 7050 20ppm -40 to 125C T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; PROGRAMMABLE O/P FREQ; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 2.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |