Part Details for DSC1201NA3-PROG by Microchip Technology Inc
Results Overview of DSC1201NA3-PROG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1201NA3-PROG Information
DSC1201NA3-PROG by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR8255A/B | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MR8255A/R | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface |
Price & Stock for DSC1201NA3-PROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1914
|
Newark | Mems Osc, Blank, Lvcmos, 20Ppm, 2.5-3.3V, -40 To 125C, 7.0 X 5.0Mm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1201NA3-PROG RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
150-DSC1201NA3-PROG-ND
|
DigiKey | CMOS MEMS OSC OTP SMD Min Qty: 650 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
DSC1201NA3-PROG
|
Avnet Americas | High Performance CMOS MEMS Oscillator TimeFlash 20ppm 6-Pin VDFN Bulk - Rail/Tube (Alt: DSC1201NA3-PROG) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5444 / $1.6500 | Buy Now |
DISTI #
579-DSC1201NA3-PROG
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.5500 / $2.0500 | Order Now |
DISTI #
DSC1201NA3-PROG
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-09-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.4800 / $2.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
|
NAC | DSC1201 One-Time Programmable CMOS MEMS Osc 7050 20ppm -40 to 125C - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.6500 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
Part Details for DSC1201NA3-PROG
DSC1201NA3-PROG CAD Models
DSC1201NA3-PROG Part Data Attributes
|
DSC1201NA3-PROG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201NA3-PROG
Microchip Technology Inc
DSC1201 One-Time Programmable CMOS MEMS Osc 7050 20ppm -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; PROGRAMMABLE O/P FREQ; BULK | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 2.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1201NA3-PROG
This table gives cross-reference parts and alternative options found for DSC1201NA3-PROG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1201NA3-PROG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1201NA3-PROGT | Microchip Technology Inc | Check for Price | DSC1201 One-Time Programmable CMOS MEMS Osc 7050 20ppm -40 to 125C T&R | DSC1201NA3-PROG vs DSC1201NA3-PROGT |