Part Details for DSC1201DE3-50M00000 by Microchip Technology Inc
Results Overview of DSC1201DE3-50M00000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1201DE3-50M00000 Information
DSC1201DE3-50M00000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1201DE3-50M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1201DE3-50M00000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4413 / $1.5400 | Buy Now |
DISTI #
579-C1201DE30M0
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 20PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
DSC1201DE3-50M00000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 20PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm, VDFN, Projected EOL: 2044-09-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
5810 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
|
NAC | MEMS Osc, High performance, 50MHz, LVCMOS, -20C-70C, 20ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1201DE3-50M00000
DSC1201DE3-50M00000 CAD Models
DSC1201DE3-50M00000 Part Data Attributes
|
DSC1201DE3-50M00000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201DE3-50M00000
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1201DE3-50M00000
This table gives cross-reference parts and alternative options found for DSC1201DE3-50M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1201DE3-50M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1201DI3-50M00000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom | DSC1201DE3-50M00000 vs DSC1201DI3-50M00000 |
DSC1201DI3-50M00000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom | DSC1201DE3-50M00000 vs DSC1201DI3-50M00000T |