Part Details for DSC1201BA3-PROGT by Microchip Technology Inc
Results Overview of DSC1201BA3-PROGT by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1201BA3-PROGT Information
DSC1201BA3-PROGT by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1201BA3-PROGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1909
|
Newark | Mems Osc, Blank, Lvcmos, 20Ppm, 2.5-3.3V, -40 To 125C, 5.0 X 3.2Mm 6 Vdfn 3.2X5.0X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1201BA3-PROGT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
DSC1201BA3-PROGT
|
Avnet Americas | High Performance CMOS MEMS Oscillator TimeFlash 20ppm 6-Pin CDFN T/R - Tape and Reel (Alt: DSC1201BA3-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4820 / $1.7420 | Buy Now |
DISTI #
579-DSC1201BA3-PROGT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 5.0 x 3.2mm RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
DSC1201BA3-PROGT
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 5.0 x 3.2mm, VDFN, Projected EOL: 2044-09-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
6000 Alternates Available |
|
$1.4600 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Programmable Oscillator - MEMS Base Resonator - 2.5 to 170MHz - 2.25V to 3.63V - 6-VDFN - Surface Mount. RoHS: Compliant | 1000 Factory Stock |
|
$1.6100 / $3.3800 | Buy Now |
|
NAC | DSC1201 One-Time Programmable CMOS MEMS Osc 5032 20ppm -40 to 125C T&R - Package: 6 VDFN 3.2x5.0x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6300 / $2.0000 | Buy Now |
|
Master Electronics | Programmable Oscillator - MEMS Base Resonator - 2.5 to 170MHz - 2.25V to 3.63V - 6-VDFN - Surface Mount. RoHS: Compliant | 1000 Factory Stock |
|
$1.6100 / $3.3800 | Buy Now |
Part Details for DSC1201BA3-PROGT
DSC1201BA3-PROGT CAD Models
DSC1201BA3-PROGT Part Data Attributes
|
DSC1201BA3-PROGT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201BA3-PROGT
Microchip Technology Inc
DSC1201 One-Time Programmable CMOS MEMS Osc 5032 20ppm -40 to 125C T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; PROGRAMMABLE O/P FREQ; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 2.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
DSC1201BA3-PROGT Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet and in the 'DSC1201BA3-PROGT Evaluation Board User's Guide' (DS50002734A). It's essential to follow these guidelines to ensure proper thermal management, noise reduction, and signal integrity.
-
Microchip provides a 'DSC1201BA3-PROGT Configuration Tool' that allows you to generate configuration files for your specific application. You can access this tool through the Microchip website or through the MPLAB X IDE.
-
The DSC1201BA3-PROGT has an operating temperature range of -40°C to +125°C. However, the device's accuracy and stability may be affected at extreme temperatures. It's essential to consider the thermal management of your design to ensure reliable operation.
-
The DSC1201BA3-PROGT has built-in noise filtering and error correction mechanisms. However, it's still essential to follow proper PCB design and layout practices to minimize noise coupling and ensure reliable operation in noisy environments.
-
Microchip provides a 'DSC1201BA3-PROGT Troubleshooting Guide' (DS50002735A) that helps you identify and resolve common issues. You can also contact Microchip's technical support team for further assistance.