-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1103NI2-125.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC5082
|
Newark | Mems Osc, Lvds, 125Mhz, 25Ppm, 2.5-3.3V, -40 To 85C, 7.0 X 5.0Mm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1103NI2-125.0000 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
DSC1103NI2-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
183 In Stock |
|
$2.1125 / $2.6200 | Buy Now |
DISTI #
DSC1103NI2-125.0000
|
Avnet Americas | MEMS Oscillator, 125 MHz, SMD, 7mm x 5mm, 25 ppm, 3.3 V, DSC1103 - Rail/Tube (Alt: DSC1103NI2-125.0000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9773 / $2.1125 | Buy Now |
DISTI #
579-103NI21250000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVDS -40C-85C RoHS: Compliant | 25462 |
|
$2.1100 / $2.6200 | Buy Now |
DISTI #
DSC1103NI2-125.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-03-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
5515 Alternates Available |
|
$1.9000 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube RoHS: Compliant |
400 In Stock 900 Factory Stock |
|
$2.3200 / $3.5400 | Buy Now |
DISTI #
70799001
|
Verical | Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2310 | Americas - 400 |
|
$3.1319 / $4.6034 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-85C, 25ppm, 7.0x5.0mm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
DSC1103NI2-125.0000
|
Avnet Silica | MEMS Oscillator 125 MHz SMD 7mm x 5mm 25 ppm 33 V DSC1103 (Alt: DSC1103NI2-125.0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Silica - 100 |
|
Buy Now | |
DISTI #
DSC1103NI2-125.0000
|
EBV Elektronik | MEMS Oscillator 125 MHz SMD 7mm x 5mm 25 ppm 33 V DSC1103 (Alt: DSC1103NI2-125.0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1103NI2-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103NI2-125.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for DSC1103NI2-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103NI2-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1103AE2-125.0000 | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | DSC1103NI2-125.0000 vs DSC1103AE2-125.0000 |
DSC1103AE2-125.0000T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | DSC1103NI2-125.0000 vs DSC1103AE2-125.0000T |
DSC1103AL2-125.0000 | AEL Crystals Limited | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6 | DSC1103NI2-125.0000 vs DSC1103AL2-125.0000 |
DSC1103AM2-125.0000 | AEL Crystals Limited | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6 | DSC1103NI2-125.0000 vs DSC1103AM2-125.0000 |
DSC1103NM2-125.0000T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | DSC1103NI2-125.0000 vs DSC1103NM2-125.0000T |
DSC1103NE2-125.0000T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | DSC1103NI2-125.0000 vs DSC1103NE2-125.0000T |
DSC1103AE2-125.0000 | AEL Crystals Limited | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6 | DSC1103NI2-125.0000 vs DSC1103AE2-125.0000 |
DSC1103AM2-125.0000T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | DSC1103NI2-125.0000 vs DSC1103AM2-125.0000T |
DSC1103AI2-125.0000T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | DSC1103NI2-125.0000 vs DSC1103AI2-125.0000T |
DSC1103AM2-125.0000T | AEL Crystals Limited | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6 | DSC1103NI2-125.0000 vs DSC1103AM2-125.0000T |
A good PCB layout for the DSC1103NI2-125.0000 involves placing the device near the crystal oscillator, using a ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To configure the DSC1103NI2-125.0000 for a specific frequency output, use the device's internal PLL and divider settings. Consult the datasheet for specific register settings and calculations.
The maximum input frequency for the DSC1103NI2-125.0000 is 125 MHz. Exceeding this frequency may result in device malfunction or damage.
The DSC1103NI2-125.0000 is rated for operation up to 125°C. However, high temperatures may affect the device's accuracy and stability. Consult the datasheet for specific temperature-related specifications.
To troubleshoot issues with the DSC1103NI2-125.0000, check the power supply, clock input, and output signals. Use oscilloscopes and logic analyzers to verify signal integrity and timing. Consult the datasheet and application notes for specific troubleshooting guidelines.