Part Details for DSC1101CL3-033.3300T by Microchip Technology Inc
Results Overview of DSC1101CL3-033.3300T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1101CL3-033.3300T Information
DSC1101CL3-033.3300T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1101CL3-033.3300T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1101CL3-033.3300T-ND
|
DigiKey | OSC MEMS LOW PWR LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.1045 / $1.1800 | Buy Now |
DISTI #
579-1101CL3033.3300T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 33.33MHz, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm | 0 |
|
$0.8130 | Order Now |
DISTI #
DSC1101CL3-033.3300T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.33MHz, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-11-03 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
16335 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now |
Part Details for DSC1101CL3-033.3300T
DSC1101CL3-033.3300T CAD Models
DSC1101CL3-033.3300T Part Data Attributes
|
DSC1101CL3-033.3300T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101CL3-033.3300T
Microchip Technology Inc
CMOS Output Clock Oscillator, 33.33MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 33.33 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |