Part Details for DSC1001CE1-003.5000 by Microchip Technology Inc
Results Overview of DSC1001CE1-003.5000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001CE1-003.5000 Information
DSC1001CE1-003.5000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001CE1-003.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CE1-003.5000-ND
|
DigiKey | MEMS OSC XO 3.5000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
579-D1001CE1003.5000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 3.5MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm | 0 |
|
$0.6250 | Order Now |
DISTI #
DSC1001CE1-003.5000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 3.5MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, VDFN, Projected EOL: 2049-08-10 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube | 21076 |
|
$0.5600 / $0.7800 | Buy Now |
Part Details for DSC1001CE1-003.5000
DSC1001CE1-003.5000 CAD Models
DSC1001CE1-003.5000 Part Data Attributes
|
DSC1001CE1-003.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE1-003.5000
Microchip Technology Inc
CMOS Output Clock Oscillator, 3.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |