Part Details for DSC1001BL1-048.0000T by Microchip Technology Inc
Results Overview of DSC1001BL1-048.0000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001BL1-048.0000T Information
DSC1001BL1-048.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001BL1-048.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BL1-048.0000T-ND
|
DigiKey | MEMS OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
998-1001BL1048.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 48MHz, 50PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$0.7630 | Order Now |
DISTI #
DSC1001BL1-048.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 48MHz, 50PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, VDFN, Projected EOL: 2039-10-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
5126 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
79009740
|
Verical | Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 400 |
|
$1.4247 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 50ppm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BL1-048.0000T
DSC1001BL1-048.0000T CAD Models
DSC1001BL1-048.0000T Part Data Attributes
|
DSC1001BL1-048.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BL1-048.0000T
Microchip Technology Inc
OSC MEMS 48.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
Factory Lead Time | 4 Weeks | |
Total Weight | 41 | |
Category CO2 Kg | 3.96 | |
CO2 | 162.35999999999999 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 94 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.00 | |
Qualifications | AEC-Q100 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001BL1-048.0000T
This table gives cross-reference parts and alternative options found for DSC1001BL1-048.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BL1-048.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMK23B2H-48.000M | Ecliptek Corporation | Check for Price | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | DSC1001BL1-048.0000T vs EMK23B2H-48.000M |
DSC1001BE1-048.0000 | Microchip Technology Inc | Check for Price | OSC MEMS 48.0000MHZ CMOS SMD | DSC1001BL1-048.0000T vs DSC1001BE1-048.0000 |
ASFLM2-48.000MHZ-EC-T3 | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS, | DSC1001BL1-048.0000T vs ASFLM2-48.000MHZ-EC-T3 |
EMK23E2H-48.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 48 MHz, CMOS OUTPUT | DSC1001BL1-048.0000T vs EMK23E2H-48.000MTR |
EMK23H2H-48.000M | Ecliptek Corporation | Check for Price | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | DSC1001BL1-048.0000T vs EMK23H2H-48.000M |
DSC1001BI1-048.0000T | Microchip Technology Inc | Check for Price | OSC MEMS 48.000MHZ CMOS SMD | DSC1001BL1-048.0000T vs DSC1001BI1-048.0000T |
DSC1001BI1-048.0000 | Microchip Technology Inc | Check for Price | OSC MEMS 48.0000MHZ CMOS SMD | DSC1001BL1-048.0000T vs DSC1001BI1-048.0000 |
ASFLM2-48.000MHZ-LC-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS, | DSC1001BL1-048.0000T vs ASFLM2-48.000MHZ-LC-T |
EMK23B2H-48.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 48 MHz, CMOS OUTPUT | DSC1001BL1-048.0000T vs EMK23B2H-48.000MTR |
EMK23H2H-48.000M | Abracon Corporation | Check for Price | LVCMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | DSC1001BL1-048.0000T vs EMK23H2H-48.000M |