Part Details for DSC1001BL1-002.1760T by Microchip Technology Inc
Results Overview of DSC1001BL1-002.1760T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001BL1-002.1760T Information
DSC1001BL1-002.1760T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001BL1-002.1760T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BL1-002.1760T-ND
|
DigiKey | MEMS OSC XO 2.1760MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
DSC1001BL1-002.1760T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 2.176MHz, 50PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, VDFN, Projected EOL: 2049-04-09 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
8501 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
Part Details for DSC1001BL1-002.1760T
DSC1001BL1-002.1760T CAD Models
DSC1001BL1-002.1760T Part Data Attributes
|
DSC1001BL1-002.1760T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BL1-002.1760T
Microchip Technology Inc
OSCILLATOR MEMS 2.176MHZ CMOS SM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.176 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |