Part Details for DSC1001AE1-055.0000T by Microchip Technology Inc
Results Overview of DSC1001AE1-055.0000T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001AE1-055.0000T Information
DSC1001AE1-055.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001AE1-055.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AE1-055.0000T-ND
|
DigiKey | MEMS OSC XO 55.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.1908 / $1.2700 | Buy Now |
DISTI #
DSC1001AE1-055.000
|
Avnet Americas | MEMS OSC, LVCMOS, 55MHZ, 50PPM, 1.8-3.3V - Tape and Reel (Alt: DSC1001AE1-055.000) Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7020 / $0.7500 | Buy Now |
DISTI #
579-C1001AE10550000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 55MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
DSC1001AE1-055.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 55MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, VDFN, Projected EOL: 2049-04-09 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
9464 Alternates Available |
|
$0.6700 / $0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8230 / $1.2000 | Buy Now |
|
NAC | MEMS OSC, LVCMOS, 55MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, 4 VDFN 5x7x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7500 / $0.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8230 / $1.2000 | Buy Now |