Part Details for DSC-7CN0010S by Metcal
Results Overview of DSC-7CN0010S by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC-7CN0010S Information
DSC-7CN0010S by Metcal is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DSC-7CN0010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2919898
|
Farnell | STANDARD DESOLDER TIP, 10.92MM X 1.78MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 5 |
|
$58.8964 | Buy Now |
DISTI #
5358-DSC-7CN0010S-ND
|
DigiKey | CV CARTRIDGE, DESOLDER, 1.00MM I Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4400 | Buy Now |
DISTI #
745-DSC-7CN0010S
|
Mouser Electronics | Soldering Irons CV CARTRIDGE, DESOLDER, 1.00MM ID RoHS: Compliant | 2 |
|
$53.7000 | Buy Now |
DISTI #
DSC-7CN0010S
|
TME | Tip: for desoldering irons, 1.02x1.78mm, 413°C Min Qty: 1 | 1 |
|
$52.0700 / $52.6300 | Buy Now |
DISTI #
551SO7011
|
Techni-Tool, Inc. | Metcal DSC-7CN0010S CV Cartridge Desoldering, 1.00mm ID | 1 |
|
$53.7000 | Buy Now |
DISTI #
551SO7011
|
TestEquity LLC | Metcal DSC-7CN0010S CV Cartridge Desoldering, 1.00mm ID | 1 |
|
$53.7000 | Buy Now |