Part Details for DSBT2-S-DC5V by Panasonic Electronic Components
Results Overview of DSBT2-S-DC5V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSBT2-S-DC5V Information
DSBT2-S-DC5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DSBT2-S-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.072A (COIL), 5VDC (COIL), 360MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST | 19 |
|
$40.9590 / $45.5100 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.072A (COIL), 5VDC (COIL), 360MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST | 12 |
|
$20.1780 / $21.2400 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.072A (COIL), 5VDC (COIL), 360MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST | 8 |
|
$7.9200 / $10.8000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.072A (COIL), 5VDC (COIL), 360MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST | 2 |
|
$7.2000 / $10.8000 | Buy Now |
Part Details for DSBT2-S-DC5V
DSBT2-S-DC5V CAD Models
DSBT2-S-DC5V Part Data Attributes
|
DSBT2-S-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSBT2-S-DC5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.65 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.65 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 69.4 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Manufacturer Series | DS-BT | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.65mm x 10.65mm x 10.5mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
DSBT2-S-DC5V Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
-
Proper thermal management is crucial for the DSBT2-S-DC5V. Ensure good airflow, use thermal vias, and consider adding a heat sink or thermal pad to the PCB design. The datasheet provides thermal resistance values to help with thermal design.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to consider the derating curves and thermal management to ensure reliable operation within the desired temperature range.
-
The DSBT2-S-DC5V is designed to withstand some vibration and shock, but it's crucial to evaluate the specific environmental conditions and ensure the device is properly secured and mounted to the PCB.
-
Follow proper storage and handling procedures, ensure correct soldering and assembly, and implement adequate ESD protection. Additionally, consider implementing a robust design with adequate margins, and perform thorough testing and validation.