Part Details for DSB5822 by Microchip Technology Inc
Results Overview of DSB5822 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSB5822 Information
DSB5822 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSB5822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSB5822-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4900 / $45.0100 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.4900 / $45.0100 | Buy Now |
Part Details for DSB5822
DSB5822 CAD Models
DSB5822 Part Data Attributes
|
DSB5822
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSB5822
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, D5B, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DSB5822
This table gives cross-reference parts and alternative options found for DSB5822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSB5822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSB5822E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D5B, 2 PIN | DSB5822 vs DSB5822E3 |
DSB5822 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the DSB5822 evaluation board documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The DSB5822 has a programmable input voltage range, which can be configured using the VSENSE pin and the VREF pin. The datasheet provides a table to determine the required resistor values for different input voltage ranges. Additionally, Microchip's application notes and design guides provide more detailed information on configuring the device for specific applications.
-
The maximum allowed input voltage ripple for the DSB5822 is not explicitly stated in the datasheet. However, according to Microchip's application notes, the device can tolerate up to 10% input voltage ripple without affecting its performance. It's recommended to use a suitable input filter or voltage regulator to ensure a stable input voltage.
-
The DSB5822 has a built-in overcurrent protection (OCP) feature that can be enabled by connecting the OCP pin to a suitable resistor and capacitor network. The datasheet provides a detailed description of the OCP circuit and the required component values. Additionally, Microchip's application notes provide examples of OCP implementation for different applications.
-
The thermal derating curve for the DSB5822 is not provided in the datasheet. However, Microchip's thermal modeling and simulation tools, such as the Thermal Model Builder, can be used to estimate the device's thermal performance and derating curve. Additionally, the device's thermal characteristics can be obtained by contacting Microchip's technical support or by consulting the device's reliability report.