Part Details for DSAI75-12B by ABB Semiconductors
Results Overview of DSAI75-12B by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSAI75-12B Information
DSAI75-12B by ABB Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DSAI75-12B
DSAI75-12B CAD Models
DSAI75-12B Part Data Attributes
|
DSAI75-12B
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSAI75-12B
ABB Semiconductors
Rectifier Diode, 1 Element, 110A, 1300V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.17 V | |
Non-rep Pk Forward Current-Max | 1400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 110 A | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Surface Mount | NO |