-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA90C200HB by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75576566
|
RS | Power Diode Discretes-Schottky TO-247AD Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 / $6.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSA90C200HB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSA90C200HB
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 270 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB footprint for the DSA90C200HB is a rectangular pad with dimensions of 0.25 inches (6.4 mm) x 0.15 inches (3.8 mm) with a 0.05 inches (1.3 mm) radius corner. The pad should be centered on the component and have a minimum of 0.01 inches (0.25 mm) clearance from the component body.
To ensure reliable soldering of the DSA90C200HB, use a soldering iron with a temperature range of 250°C to 260°C. Apply a small amount of solder paste to the PCB pad and place the component on the pad. Use a reflow oven or a soldering iron to melt the solder paste, ensuring that the component is properly aligned and seated.
The maximum operating temperature range for the DSA90C200HB is -40°C to 150°C. However, the device can withstand storage temperatures up to 200°C for short periods of time.
Yes, the DSA90C200HB is designed to withstand high-vibration environments. It has a vibration rating of 10 G peak acceleration, 10-2000 Hz frequency range, and 1 hour duration per axis.
To prevent electrostatic discharge (ESD) damage, handle the DSA90C200HB with ESD-safe materials and tools. Wear an ESD wrist strap or use an ESD mat to discharge static electricity from your body. Avoid touching the component pins or leads, and use a vacuum pickup or ESD-safe tweezers to handle the device.